Technical documents
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 700
Series
RMU
Input Type
Universal Signal Inputs
Number of Inputs
8
Output Type
Analogue, Relay
Number of Outputs
10
Supply Voltage
24 V ac
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 2,880.10
€ 2,880.10 Each (ex VAT)
Siemens RMU Series Controller, Universal Signal Inputs, Analogue, Relay, 24 V ac
1
€ 2,880.10
€ 2,880.10 Each (ex VAT)
Siemens RMU Series Controller, Universal Signal Inputs, Analogue, Relay, 24 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 700
Series
RMU
Input Type
Universal Signal Inputs
Number of Inputs
8
Output Type
Analogue, Relay
Number of Outputs
10
Supply Voltage
24 V ac
Country of Origin
Switzerland