Siemens ALE10 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 700kPa

RS Stock No.: 636-382Brand: SiemensManufacturers Part No.: ALE10 / BPZ:ALE10
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

Siemens

Number of Pressure Ports

2

Pressure Type

Differential

Maximum Pressure Measurement

700kPa

Minimum Pressure Measurement

0kPa

Pressure Port Type

Differential

Model Number p

ALE10

Country of Origin

United Kingdom

€ 3,641.16

€ 3,641.16 Each (ex VAT)

Siemens ALE10 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 700kPa

€ 3,641.16

€ 3,641.16 Each (ex VAT)

Siemens ALE10 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 700kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Number of Pressure Ports

2

Pressure Type

Differential

Maximum Pressure Measurement

700kPa

Minimum Pressure Measurement

0kPa

Pressure Port Type

Differential

Model Number p

ALE10

Country of Origin

United Kingdom