Technical documents
Specifications
Brand
SiemensDoor Type
Partial Door
Series
8GK951
Lockable
No
Handle Included
No
Width
775mm
Height
1100mm
Material
Steel
RAL Code
RAL 9016
For Use With
ALPHA 400
Country of Origin
Germany
€ 231.98
€ 231.98 Each (ex VAT)
Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 775mm W for Use with ALPHA 400
1
€ 231.98
€ 231.98 Each (ex VAT)
Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 775mm W for Use with ALPHA 400
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensDoor Type
Partial Door
Series
8GK951
Lockable
No
Handle Included
No
Width
775mm
Height
1100mm
Material
Steel
RAL Code
RAL 9016
For Use With
ALPHA 400
Country of Origin
Germany