Technical documents
Specifications
Brand
SiemensLAN Category
Cat7
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
Aluminium Foil, Tinned Copper Braid
Connector 1
M12
Connector 1 Gender
Male
Connector 2
M12
Shielded/Unshielded
Shielded
Coding
X
Sheath Colour
Green
Country of Origin
Germany
Stock information temporarily unavailable.
€ 105.16
€ 105.16 Each (ex VAT)
Siemens, 500mm Cat7, Green M12 to Male M12, Aluminium Foil, Tinned Copper Braid Shielded, Terminated
1
€ 105.16
€ 105.16 Each (ex VAT)
Siemens, 500mm Cat7, Green M12 to Male M12, Aluminium Foil, Tinned Copper Braid Shielded, Terminated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensLAN Category
Cat7
Length
500mm
Terminated/Unterminated
Terminated
Shield Type
Aluminium Foil, Tinned Copper Braid
Connector 1
M12
Connector 1 Gender
Male
Connector 2
M12
Shielded/Unshielded
Shielded
Coding
X
Sheath Colour
Green
Country of Origin
Germany