Siemens6XV1870, 0.5m Cat6a, Green RJ45 to Male RJ45 Male Shielded, Terminated

RS Stock No.: 203-3161Brand: SiemensManufacturers Part No.: 6XV1870-3QE50
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Green

IP Rating

IP20

Series

6XV1870

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 32.60

€ 32.60 Each (ex VAT)

Siemens6XV1870, 0.5m Cat6a, Green RJ45 to Male RJ45 Male Shielded, Terminated

€ 32.60

€ 32.60 Each (ex VAT)

Siemens6XV1870, 0.5m Cat6a, Green RJ45 to Male RJ45 Male Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Green

IP Rating

IP20

Series

6XV1870

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Country of Origin

Hungary