Technical documents
Specifications
Brand
SiemensPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V
Current Rating
17.1 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
550Hz
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 3,339.94
€ 3,339.94 Each (ex VAT)
Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.1 A, SINAMICS G115D Series
1
€ 3,339.94
€ 3,339.94 Each (ex VAT)
Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.1 A, SINAMICS G115D Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V
Current Rating
17.1 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
550Hz
Country of Origin
United Kingdom