Siemens Power Module, 15 kW, 3 Phase, 380 → 480 V ac, 30 A, SINAMICS G120 Series

RS Stock No.: 189-5346Brand: SiemensManufacturers Part No.: 6SL3225-0BE31-5AA0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

15 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

30 A

For Use With

AC Motors

Series

SINAMICS G120

IP Rating

IP20

STO

No

Drive Type

Vector Control

Filter Included

Yes

Overall Depth

512mm

Overall Length

275mm

Overall Width

204mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5,711.52

€ 5,711.52 Each (ex VAT)

Siemens Power Module, 15 kW, 3 Phase, 380 → 480 V ac, 30 A, SINAMICS G120 Series

€ 5,711.52

€ 5,711.52 Each (ex VAT)

Siemens Power Module, 15 kW, 3 Phase, 380 → 480 V ac, 30 A, SINAMICS G120 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

15 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

30 A

For Use With

AC Motors

Series

SINAMICS G120

IP Rating

IP20

STO

No

Drive Type

Vector Control

Filter Included

Yes

Overall Depth

512mm

Overall Length

275mm

Overall Width

204mm

Country of Origin

Germany