Siemens Inverter Drive, 0.75 kW, 3 Phase, 240 V ac, 9.3 A, SINAMICS S210 Series

RS Stock No.: 217-6650Brand: SiemensManufacturers Part No.: 6SL3210-5HB10-8UF0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

240 V ac

Current Rating

9.3 A

For Use With

SINAMICS S210

Series

SINAMICS S210

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

66Hz

STO

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 1,532.44

€ 1,532.44 Each (ex VAT)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 240 V ac, 9.3 A, SINAMICS S210 Series

€ 1,532.44

€ 1,532.44 Each (ex VAT)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 240 V ac, 9.3 A, SINAMICS S210 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

240 V ac

Current Rating

9.3 A

For Use With

SINAMICS S210

Series

SINAMICS S210

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

66Hz

STO

Yes

Country of Origin

China