Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Phase
1, 3
Supply Voltage
240 V
Current Rating
13.6 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS
IP Rating
IP20
Output Frequency
550Hz
Country of Origin
China
Stock information temporarily unavailable.
€ 527.04
€ 527.04 Each (ex VAT)
Siemens Inverter Drive, 3 kW, 1, 3 Phase, 240 V, 13.6 A, SINAMICS V20 Series
1
€ 527.04
€ 527.04 Each (ex VAT)
Siemens Inverter Drive, 3 kW, 1, 3 Phase, 240 V, 13.6 A, SINAMICS V20 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Phase
1, 3
Supply Voltage
240 V
Current Rating
13.6 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS
IP Rating
IP20
Output Frequency
550Hz
Country of Origin
China