Siemens Power Module, 5.5 kW, 3 Phase, 230 V, 22 A, SINAMICS PM240-2 Series

RS Stock No.: 225-5462Brand: SiemensManufacturers Part No.: 6SL3210-1PC22-2UL0
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

230 V

Current Rating

22 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,295.66

€ 1,295.66 Each (ex VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 230 V, 22 A, SINAMICS PM240-2 Series

€ 1,295.66

€ 1,295.66 Each (ex VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 230 V, 22 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

230 V

Current Rating

22 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Country of Origin

United Kingdom