Siemens, SINAMICS 18A 240 V ac Category 2, Panel Mount Power Line Filter, Single Phase

RS Stock No.: 236-3536Brand: SiemensManufacturers Part No.: 6SL3203-0BB21-8VA1Distrelec Article No.: 30243084
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Siemens

Maximum Current Rating

18A

Maximum Voltage Rating

240 V ac

Mounting Type

Panel Mount

Number of Phases

1

Series

SINAMICS

Operating Frequency

Category 2

Country of Origin

China

Stock information temporarily unavailable.

€ 152.52

€ 152.52 Each (ex VAT)

Siemens, SINAMICS 18A 240 V ac Category 2, Panel Mount Power Line Filter, Single Phase

€ 152.52

€ 152.52 Each (ex VAT)

Siemens, SINAMICS 18A 240 V ac Category 2, Panel Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Maximum Current Rating

18A

Maximum Voltage Rating

240 V ac

Mounting Type

Panel Mount

Number of Phases

1

Series

SINAMICS

Operating Frequency

Category 2

Country of Origin

China