Siemens Data Acquisition, 16 Channel(s)

RS Stock No.: 190-9741Brand: SiemensManufacturers Part No.: 6GK7343-1EX30-0XE0Distrelec Article No.: 30073660
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Number of Inputs

16

Number of Outputs

16

Output Type

RJ45

Dimensions

120 x 40 x 125mm

Weight

0.22kg

Height

125mm

Length

120mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40 (Vertical Installation) °C, +60 (Horizontally) °C

Width

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,782.57

€ 3,782.57 Each (ex VAT)

Siemens Data Acquisition, 16 Channel(s)

€ 3,782.57

€ 3,782.57 Each (ex VAT)

Siemens Data Acquisition, 16 Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Inputs

16

Number of Outputs

16

Output Type

RJ45

Dimensions

120 x 40 x 125mm

Weight

0.22kg

Height

125mm

Length

120mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40 (Vertical Installation) °C, +60 (Horizontally) °C

Width

40mm

Country of Origin

Germany