Siemens Scalance Series Power Supply for Use with XR-300PoE WG, C13 Interface for 230V AC, 54 V DC

RS Stock No.: 254-2959Brand: SiemensManufacturers Part No.: 6GK59230PS002RA3
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Power Supply

Range

Power Supply

Series

Scalance

Input Type

C13 Interface for 230V AC

Output Type

54 V DC

For Use With

XR-300PoE WG

Dimensions

17.56 x 5.24 x 1.72 in

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,162.95

€ 1,162.95 Each (ex VAT)

Siemens Scalance Series Power Supply for Use with XR-300PoE WG, C13 Interface for 230V AC, 54 V DC

€ 1,162.95

€ 1,162.95 Each (ex VAT)

Siemens Scalance Series Power Supply for Use with XR-300PoE WG, C13 Interface for 230V AC, 54 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Power Supply

Range

Power Supply

Series

Scalance

Input Type

C13 Interface for 230V AC

Output Type

54 V DC

For Use With

XR-300PoE WG

Dimensions

17.56 x 5.24 x 1.72 in

Country of Origin

Germany