Siemens 6GK5334 Series DIN Rail, Wall Network Hub, 26 RJ45 Ports, 10 → 10000Mbit/s Transmission, 24V

RS Stock No.: 282-3354Brand: SiemensManufacturers Part No.: 6GK5334-2TS00-4AR3
brand-logo
View all in Network Hubs

Technical documents

Specifications

Brand

Siemens

Transmission Speed

10 → 10000Mbit/s

RJ45 Ports

26

Nominal Supply Voltage

24V

Mounting

DIN Rail, Wall

Series

6GK5334

Country of Origin

Germany

Stock information temporarily unavailable.

€ 6,254.37

€ 6,254.37 Each (ex VAT)

Siemens 6GK5334 Series DIN Rail, Wall Network Hub, 26 RJ45 Ports, 10 → 10000Mbit/s Transmission, 24V

€ 6,254.37

€ 6,254.37 Each (ex VAT)

Siemens 6GK5334 Series DIN Rail, Wall Network Hub, 26 RJ45 Ports, 10 → 10000Mbit/s Transmission, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Transmission Speed

10 → 10000Mbit/s

RJ45 Ports

26

Nominal Supply Voltage

24V

Mounting

DIN Rail, Wall

Series

6GK5334

Country of Origin

Germany