Technical documents
Specifications
Brand
SiemensFor Use With
Industrial Ethernet Network
Input Type
RJ45
Number of Inputs
5
Bus Type
Ethernet
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany
P.O.A.
Siemens Data Acquisition
1
P.O.A.
Siemens Data Acquisition
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensFor Use With
Industrial Ethernet Network
Input Type
RJ45
Number of Inputs
5
Bus Type
Ethernet
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany