Siemens SIMATIC ET 200 Series Logic Controller for Use with SIMATIC ET200, 24 V DC Supply

RS Stock No.: 203-3733Brand: SiemensManufacturers Part No.: 6ES7677-2DB42-0GK0
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200

For Use With

SIMATIC ET200

Supply Voltage

24 V dc

Voltage Category

24 V dc

Memory

8 GB DDR3 RAM

Depth

75mm

Length

117mm

Width

160 mm

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

117 x 160 x 75 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5,670.51

€ 5,670.51 Each (ex VAT)

Siemens SIMATIC ET 200 Series Logic Controller for Use with SIMATIC ET200, 24 V DC Supply

€ 5,670.51

€ 5,670.51 Each (ex VAT)

Siemens SIMATIC ET 200 Series Logic Controller for Use with SIMATIC ET200, 24 V DC Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET 200

For Use With

SIMATIC ET200

Supply Voltage

24 V dc

Voltage Category

24 V dc

Memory

8 GB DDR3 RAM

Depth

75mm

Length

117mm

Width

160 mm

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

117 x 160 x 75 mm

Country of Origin

Germany