Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital

RS Stock No.: 203-4142Brand: SiemensManufacturers Part No.: 6ES7138-6DB00-0BB1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

TM Pos

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

ET 200S

Dimensions

73 x 20 x 58 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 610.50

€ 610.50 Each (ex VAT)

Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital

€ 610.50

€ 610.50 Each (ex VAT)

Siemens PLC Expansion Module for Use with ET 200S, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

TM Pos

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

ET 200S

Dimensions

73 x 20 x 58 mm

Country of Origin

Germany