Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital

RS Stock No.: 662-3167Brand: SiemensManufacturers Part No.: 6ES7131-4BD01-0AA0Distrelec Article No.: 11090689
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Input Type

Digital

Number of Inputs

4

For Use With

SIMATIC ET 200S Series

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital

P.O.A.

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Input Type

Digital

Number of Inputs

4

For Use With

SIMATIC ET 200S Series

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

You may be interested in