Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT Display, 1920 x 1080

RS Stock No.: 252-7291Brand: SiemensManufacturers Part No.: 6AV7863-4MA00-2AA0
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2200 V2

Display Type

TFT

Manufacturer Part No.

6AV78634MA002AA0

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Display Port/DVI

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,771.89

€ 3,771.89 Each (ex VAT)

Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT Display, 1920 x 1080

€ 3,771.89

€ 3,771.89 Each (ex VAT)

Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT Display, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2200 V2

Display Type

TFT

Manufacturer Part No.

6AV78634MA002AA0

Display Resolution

1920 x 1080

Display Size

21.5 in

Interface

Display Port/DVI

Country of Origin

Germany