Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Core i5 3.2 GHz, 6 MB, 4 Windows

RS Stock No.: 251-9129Brand: SiemensManufacturers Part No.: 6AG40122BA100AX0
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.2 GHz

Series

SIMATIC IPC347G

IP Rating

IP20

Compatible Operating System

Windows 10

Bus Type

PCI

Supply Voltage

100 → 240 V ac

Port Type

COM, DVI-DP, PS/2, VGA

Dimensions

430 x 176 x 465.8 mm

Maximum Power Consumption

350W

Number of Card Slots

4

Onboard Memory

6 MB

Type of Memory Onboard

DDR4

Hard Drive Size

1000GB

Number of Rack Spaces

4

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,973.43

€ 2,973.43 Each (ex VAT)

Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Core i5 3.2 GHz, 6 MB, 4 Windows

€ 2,973.43

€ 2,973.43 Each (ex VAT)

Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Core i5 3.2 GHz, 6 MB, 4 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

3.2 GHz

Series

SIMATIC IPC347G

IP Rating

IP20

Compatible Operating System

Windows 10

Bus Type

PCI

Supply Voltage

100 → 240 V ac

Port Type

COM, DVI-DP, PS/2, VGA

Dimensions

430 x 176 x 465.8 mm

Maximum Power Consumption

350W

Number of Card Slots

4

Onboard Memory

6 MB

Type of Memory Onboard

DDR4

Hard Drive Size

1000GB

Number of Rack Spaces

4

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China