Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input

RS Stock No.: 254-0416Brand: SiemensManufacturers Part No.: 6AG10522FB087BA1
brand-logo

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

8

Voltage Category

115/230 V DC

Number of Outputs

4

Network Type

Ethernet

Country of Origin

Germany

Stock information temporarily unavailable.

€ 645.61

€ 645.61 Each (ex VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input

€ 645.61

€ 645.61 Each (ex VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

8

Voltage Category

115/230 V DC

Number of Outputs

4

Network Type

Ethernet

Country of Origin

Germany