Siemens White 4 Gang Frame

RS Stock No.: 664-426Brand: SiemensManufacturers Part No.: 5TG2584-1
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

4

Height

293mm

Country of Origin

Spain

€ 34.05

€ 34.05 Each (ex VAT)

Siemens White 4 Gang Frame

€ 34.05

€ 34.05 Each (ex VAT)

Siemens White 4 Gang Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

4

Height

293mm

Country of Origin

Spain