Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
230V ac
Series
5SV3324
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Country of Origin
Germany
€ 861.82
€ 861.82 Each (ex VAT)
1
€ 861.82
€ 861.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Voltage Rating
230V ac
Series
5SV3324
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Country of Origin
Germany