Technical documents
Specifications
Brand
SiemensMaterial
Copper
Range
Sentron
Electrical Phase
2
Pitch
18 mm, 27mm
Series
5ST
Current Rating
80A
Country of Origin
India
Stock information temporarily unavailable.
€ 31.16
€ 31.16 Each (ex VAT)
Siemens SENTRON 2 Phase Busbar, 18mm Pitch
1
€ 31.16
€ 31.16 Each (ex VAT)
Siemens SENTRON 2 Phase Busbar, 18mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMaterial
Copper
Range
Sentron
Electrical Phase
2
Pitch
18 mm, 27mm
Series
5ST
Current Rating
80A
Country of Origin
India