Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
160A
Number of Poles
3
Range
Sentron
Tripping Characteristics
Type A
Series
3VA91
Better World Claim
Extended product life, Saves energy
Better World Product (Find out more)
Yes
Break Time
Time Delay
Mounting Style
Screw Mount
Rated DC Voltage
100V
Rated AC Voltage
690V
Terminal Contact Type
Screw
Country of Origin
China
€ 1,534.68
€ 1,534.68 Each (ex VAT)
1
€ 1,534.68
€ 1,534.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
160A
Number of Poles
3
Range
Sentron
Tripping Characteristics
Type A
Series
3VA91
Better World Claim
Extended product life, Saves energy
Better World Product (Find out more)
Yes
Break Time
Time Delay
Mounting Style
Screw Mount
Rated DC Voltage
100V
Rated AC Voltage
690V
Terminal Contact Type
Screw
Country of Origin
China