Technical documents
Specifications
Brand
SiemensRange
Sentron
Series
3VA5
Number of Poles
3
Current Rating
175A
Breaking Capacity at Maximum Voltage Rating
65 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Circuit Breaker Type
MCCB
Country of Origin
Czech Republic
€ 1,433.71
€ 1,433.71 Each (ex VAT)
1
€ 1,433.71
€ 1,433.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensRange
Sentron
Series
3VA5
Number of Poles
3
Current Rating
175A
Breaking Capacity at Maximum Voltage Rating
65 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Circuit Breaker Type
MCCB
Country of Origin
Czech Republic