Siemens, SENTRON MCCB 3P 800A, Breaking Capacity 55 kA

RS Stock No.: 209-7084Brand: SiemensManufacturers Part No.: 3VA2580-5HL32-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Length

210mm

Width

120mm

Depth

320mm

Better World Claim

Extended product life, Saves energy

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type M

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 3,815.32

€ 3,815.32 Each (ex VAT)

Siemens, SENTRON MCCB 3P 800A, Breaking Capacity 55 kA

€ 3,815.32

€ 3,815.32 Each (ex VAT)

Siemens, SENTRON MCCB 3P 800A, Breaking Capacity 55 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

800A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Length

210mm

Width

120mm

Depth

320mm

Better World Claim

Extended product life, Saves energy

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Tripping Characteristics

Type M

Country of Origin

Czech Republic