Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA

RS Stock No.: 209-6962Brand: SiemensManufacturers Part No.: 3VA1110-3EF32-0AA0
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

70mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type N

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 461.13

€ 461.13 Each (ex VAT)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA

€ 461.13

€ 461.13 Each (ex VAT)

Siemens, SENTRON MCCB 3P 100A, Breaking Capacity 25 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

70mm

Depth

130mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type N

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more