Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout

RS Stock No.: 193-3295Brand: SiemensManufacturers Part No.: 3SU1032-2BM50-0AA0
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Czech Republic

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Czech Republic