Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

RS Stock No.: 745-0373Brand: SiemensManufacturers Part No.: 3SB3602-0AA61
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3602-0AA61

Maximum Operating Temperature

+70°C

Maximum AC Voltage

400V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum DC Voltage

400V

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

No

Series

3SB3

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3602-0AA61

Maximum Operating Temperature

+70°C

Maximum AC Voltage

400V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum DC Voltage

400V

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated