Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67

RS Stock No.: 735-2759Brand: SiemensManufacturers Part No.: 3SB3207-0AA21
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3207-0AA21

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3207-0AA21

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany