Technical documents
Specifications
Brand
SiemensPower Rating
315 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
315 A
Mounting Type
Screw Fixing
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW55
Country of Origin
Czech Republic
€ 9,638.66
€ 9,638.66 Each (ex VAT)
1
€ 9,638.66
€ 9,638.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
315 kW
Range
SIRIUS 3RW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
315 A
Mounting Type
Screw Fixing
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Series
3RW55
Country of Origin
Czech Republic