Siemens SIRIUS Surge Suppressor for use with 3RT2 Contactors, S2 Size Contactors, 24 → 48 V ac, 24 → 70 V

RS Stock No.: 127-1495Brand: SiemensManufacturers Part No.: 3RT2936-1CB00
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Brand

Siemens

Accessory Type

Surge Suppressor

For Use With

3RT2 Contactors, S2 Size Contactors

Range

SIRIUS

Voltage Rating

24 → 48 V ac, 24 → 70 V dc

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Size

S2

Mounting Type

Clip On

Series

3RT2

Country of Origin

Czech Republic

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

€ 17.75

€ 17.75 Each (ex VAT)

Siemens SIRIUS Surge Suppressor for use with 3RT2 Contactors, S2 Size Contactors, 24 → 48 V ac, 24 → 70 V

€ 17.75

€ 17.75 Each (ex VAT)

Siemens SIRIUS Surge Suppressor for use with 3RT2 Contactors, S2 Size Contactors, 24 → 48 V ac, 24 → 70 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Siemens

Accessory Type

Surge Suppressor

For Use With

3RT2 Contactors, S2 Size Contactors

Range

SIRIUS

Voltage Rating

24 → 48 V ac, 24 → 70 V dc

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Size

S2

Mounting Type

Clip On

Series

3RT2

Country of Origin

Czech Republic

Product details

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Approvals

CE, UL, CSA, CCC