Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS

RS Stock No.: 252-3253Brand: SiemensManufacturers Part No.: 3RB30462XD0
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

115 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

90 kW

Normal State Configuration

1NC/1NO

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 389.64

€ 389.64 Each (ex VAT)

Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS

€ 389.64

€ 389.64 Each (ex VAT)

Siemens 3RB Overload Relay 1NC/1NO, 115 A F.L.C, 4 A Contact Rating, 90 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

FLC Motor Rating

115 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

90 kW

Normal State Configuration

1NC/1NO

Country of Origin

Czech Republic