Technical documents
Specifications
Brand
SiemensNumber of Poles
6P
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
9.5kW
Country of Origin
Germany
Stock information temporarily unavailable.
€ 100.52
€ 100.52 Each (ex VAT)
Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 25A Maximum Current, 9.5kW Power Rating, IP65
1
€ 100.52
€ 100.52 Each (ex VAT)
Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 25A Maximum Current, 9.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
6P
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
9.5kW
Country of Origin
Germany