Technical documents
Specifications
Brand
SiemensMaximum Output Torque
10 Nm
Supply Voltage
400 → 480 V
Output Speed
3000 rpm
Power Rating
1 kW
Stall Torque
3.2Nm
Shaft Diameter
19mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,618.62
€ 1,618.62 Each (ex VAT)
Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
1
€ 1,618.62
€ 1,618.62 Each (ex VAT)
Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMaximum Output Torque
10 Nm
Supply Voltage
400 → 480 V
Output Speed
3000 rpm
Power Rating
1 kW
Stall Torque
3.2Nm
Shaft Diameter
19mm
Country of Origin
Germany