Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter

RS Stock No.: 274-2350Brand: SiemensManufacturers Part No.: 1FK2104-6AF10-1MA0
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Siemens

Maximum Output Torque

10 Nm

Supply Voltage

400 → 480 V

Output Speed

3000 rpm

Power Rating

1 kW

Stall Torque

3.2Nm

Shaft Diameter

19mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,901.35

€ 1,901.35 Each (ex VAT)

Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter

€ 1,901.35

€ 1,901.35 Each (ex VAT)

Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Maximum Output Torque

10 Nm

Supply Voltage

400 → 480 V

Output Speed

3000 rpm

Power Rating

1 kW

Stall Torque

3.2Nm

Shaft Diameter

19mm

Country of Origin

Germany