Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Foreground Suppression
Detection Range
20 mm → 350 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.000333 seconds
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W9
Standards Met
CE Certified, UL Certified
Country of Origin
Germany
€ 306.09
€ 306.09 Each (ex VAT)
1
€ 306.09
€ 306.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Foreground Suppression
Detection Range
20 mm → 350 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Red Light
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.000333 seconds
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W9
Standards Met
CE Certified, UL Certified
Country of Origin
Germany