Technical documents
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
50 mm → 3.7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Series
V18
Housing Material
PBT, PC
Mounting Type
Threaded
Country of Origin
Italy
Product details
SICK VL18 Series Photoelectric Sensors
SICK V18 series of M18 photoelectric sensors for standard applications in material handling and packaging industries. The V18 series comes in variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Features and Benefits
- Simple, standardized design ensures easy mounting, alignment and replacement
- IP67 rated
- LED status indication
- No load current 30mA
- Operating temperature range; –25° to +70°C
- Short circuit, overload and reverse polarity protection
- Interference suppression
€ 145.78
€ 145.78 Each (ex VAT)
1
€ 145.78
€ 145.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
50 mm → 3.7 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Series
V18
Housing Material
PBT, PC
Mounting Type
Threaded
Country of Origin
Italy
Product details
SICK VL18 Series Photoelectric Sensors
SICK V18 series of M18 photoelectric sensors for standard applications in material handling and packaging industries. The V18 series comes in variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Features and Benefits
- Simple, standardized design ensures easy mounting, alignment and replacement
- IP67 rated
- LED status indication
- No load current 30mA
- Operating temperature range; –25° to +70°C
- Short circuit, overload and reverse polarity protection
- Interference suppression