Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
SRS/SRM50
Pulses Per Revolution
1024ppr
Maximum Revolutions
6000rpm
Output Signal Type
Binary
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
7 → 12 v DC
Steps Per Revolution
134217728Steps
IP Rating
IP65
Interface
HIPERFACE
Overall Height
65mm
Overall Width
113.5mm
Overall Depth
65mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-30°C
Connection Type
M23 12 Pin Connector
Country of Origin
Germany
€ 913.39
€ 913.39 Each (ex VAT)
1
€ 913.39
€ 913.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Absolute
Series
SRS/SRM50
Pulses Per Revolution
1024ppr
Maximum Revolutions
6000rpm
Output Signal Type
Binary
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
7 → 12 v DC
Steps Per Revolution
134217728Steps
IP Rating
IP65
Interface
HIPERFACE
Overall Height
65mm
Overall Width
113.5mm
Overall Depth
65mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-30°C
Connection Type
M23 12 Pin Connector
Country of Origin
Germany