Sick Barrel Reed 400 Hz Magnetic Pickup, 500 mA, 10 → 30 V ac/dc, IP68, IP69

RS Stock No.: 445-5088Brand: SickManufacturers Part No.: RZT6-03ZRS-KWO
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Supply Voltage

10 → 30 V ac/dc

IP Rating

IP68, IP69

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Switching Frequency

400 Hz

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SICK Magnetic Pickup
€ 38.98Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sick Barrel Reed 400 Hz Magnetic Pickup, 500 mA, 10 → 30 V ac/dc, IP68, IP69

P.O.A.

Sick Barrel Reed 400 Hz Magnetic Pickup, 500 mA, 10 → 30 V ac/dc, IP68, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SICK Magnetic Pickup
€ 38.98Each (ex VAT)

Technical documents

Specifications

Brand

Sick

Supply Voltage

10 → 30 V ac/dc

IP Rating

IP68, IP69

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Switching Frequency

400 Hz

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SICK Magnetic Pickup
€ 38.98Each (ex VAT)