Technical documents
Specifications
Brand
SickPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
± 1.5 %
Output Type
Transistor
Media Measured
Gas
Supply Voltage
17 → 30 V
IP Rating
IP67
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 227.80
€ 227.80 Each (ex VAT)
SICK Pressure Switch
1
€ 227.80
€ 227.80 Each (ex VAT)
SICK Pressure Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
± 1.5 %
Output Type
Transistor
Media Measured
Gas
Supply Voltage
17 → 30 V
IP Rating
IP67
Country of Origin
Thailand