Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
15 → 30V dc
Manufacturer Series
MPA
LED Indicator
Yes
Compatible with
Universal
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 789.34
€ 789.34 Each (ex VAT)
SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED
1
€ 789.34
€ 789.34 Each (ex VAT)
SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
15 → 30V dc
Manufacturer Series
MPA
LED Indicator
Yes
Compatible with
Universal
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary