Sick LFV200 Series, Vibrating Level Switch 1.5” Triclamp Thread Mounting PNP Output

RS Stock No.: 175-5058Brand: SICKManufacturers Part No.: LFV200-XXHCLIPM
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

1.5" Triclamp

Switch Output

PNP

Body Material

PEI, Stainless Steel 1.4404

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Maximum dc Voltage

30V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Interface

IO-Link

Standards Met

CE Certified

Country of Origin

Germany

Stock information temporarily unavailable.

€ 650.82

€ 650.82 Each (ex VAT)

Sick LFV200 Series, Vibrating Level Switch 1.5” Triclamp Thread Mounting PNP Output

€ 650.82

€ 650.82 Each (ex VAT)

Sick LFV200 Series, Vibrating Level Switch 1.5” Triclamp Thread Mounting PNP Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Device Type

Vibrating Level Switch

Mounting Type

1.5" Triclamp

Switch Output

PNP

Body Material

PEI, Stainless Steel 1.4404

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Maximum dc Voltage

30V

Maximum Current

250 mA

Maximum Pressure

64bar

Series

LFV200

Interface

IO-Link

Standards Met

CE Certified

Country of Origin

Germany