Technical documents
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP67
Length
81mm
Mounting Type
Flush
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
25Hz
Switching Current
350 mA
Maximum Operating Temperature
+75°C
Switching Frequency
25 Hz
Series
iMN
Shielding
Shielded
€ 216.33
€ 216.33 Each (ex VAT)
1
€ 216.33
€ 216.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP67
Length
81mm
Mounting Type
Flush
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
25Hz
Switching Current
350 mA
Maximum Operating Temperature
+75°C
Switching Frequency
25 Hz
Series
iMN
Shielding
Shielded