SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

RS Stock No.: 445-827Brand: SICKManufacturers Part No.: CSX-WNF1142252ZZZZZZZZZZZZ7ZZ1 / 1120166
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

28.8 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120166

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 1,097.81

€ 1,097.81 Each (ex VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67

€ 1,097.81

€ 1,097.81 Each (ex VAT)

SICK Colour Sensors 13 m, LED IO-Link, Push Pull, 100 mA, 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Detection Range

13 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

13.8 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

28.8 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1120166

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Country of Origin

Germany

You may be interested in