SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal

RS Stock No.: 266-7277Brand: SICKManufacturers Part No.: BTF13-N1BM1099
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

HighLine

Output Signal Type

Profinet

Stroke

10000mm

Supply Voltage

10 → 30 V dc

Resolution

0.001 mm

IP Rating

IP64

Interface

PROFINET

Overall Height

130mm

Overall Width

130mm

Overall Depth

272mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 Connectors

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,168.65

€ 3,168.65 Each (ex VAT)

SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal

€ 3,168.65

€ 3,168.65 Each (ex VAT)

SICK HighLine Series Absolute Draw Wire Encoder, Profinet Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

HighLine

Output Signal Type

Profinet

Stroke

10000mm

Supply Voltage

10 → 30 V dc

Resolution

0.001 mm

IP Rating

IP64

Interface

PROFINET

Overall Height

130mm

Overall Width

130mm

Overall Depth

272mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 Connectors

Country of Origin

Germany