SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 266-9739Brand: SICKManufacturers Part No.: IM18-12NNS-ZQD
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Standards Met

CE Certified

Series

IM Standard

Switching Current

400 mA

Country of Origin

Italy

Stock information temporarily unavailable.

€ 162.72

€ 162.72 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

€ 162.72

€ 162.72 Each (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Standards Met

CE Certified

Series

IM Standard

Switching Current

400 mA

Country of Origin

Italy