Technical documents
Specifications
Brand
SickNormal State Configuration
1NO/1NC
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
IP Rating
IP67
Number of Head Directions
3
Dimensions
75 x 52 x 32mm
Series
i16
Width
52mm
Maximum Operating Temperature
+80°C
Depth
32mm
Standards Met
CE
Maximum Current
3A
Length
75mm
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic
€ 56.46
€ 56.46 Each (ex VAT)
1
€ 56.46
€ 56.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickNormal State Configuration
1NO/1NC
Maximum AC Voltage
240V ac
Maximum DC Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
IP Rating
IP67
Number of Head Directions
3
Dimensions
75 x 52 x 32mm
Series
i16
Width
52mm
Maximum Operating Temperature
+80°C
Depth
32mm
Standards Met
CE
Maximum Current
3A
Length
75mm
Minimum Operating Temperature
-20°C
Country of Origin
Dominican Republic