SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 4.4 m Detection Range

RS Stock No.: 212-2954Brand: SICKManufacturers Part No.: WS/WE150-P430Distrelec Article No.: 30265720
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 4.4 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W150

Country of Origin

Japan

€ 308.43

€ 308.43 Each (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 4.4 m Detection Range

€ 308.43

€ 308.43 Each (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 4.4 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 4.4 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W150

Country of Origin

Japan